CA121003-10 | ||
---|---|---|
DigiKey Part Number | 1003-CA121003-10-ND | |
Manufacturer | ||
Manufacturer Product Number | CA121003-10 | |
Description | CA BAYONET | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 28 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9 | |
Shell Size - Insert | 28 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥577.25000 | ¥577.25 |
10 | ¥529.68800 | ¥5,296.88 |
25 | ¥509.31680 | ¥12,732.92 |
50 | ¥492.33860 | ¥24,616.93 |
100 | ¥465.17460 | ¥46,517.46 |