




APD-1CP7 | |
|---|---|
DigiKey Part Number | 1003-2066-ND |
Manufacturer | |
Manufacturer Product Number | APD-1CP7 |
Description | CONN RCPT HSNG MALE 7POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation 1 |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 7 | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Size 1.6mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.35000 | ¥51.35 |
| 10 | ¥43.62600 | ¥436.26 |
| 25 | ¥40.89160 | ¥1,022.29 |
| 50 | ¥38.93900 | ¥1,946.95 |
| 100 | ¥37.08010 | ¥3,708.01 |
| 300 | ¥34.31430 | ¥10,294.29 |
| 500 | ¥33.10012 | ¥16,550.06 |
| 1,000 | ¥31.52155 | ¥31,521.55 |
| 2,500 | ¥29.55033 | ¥73,875.82 |















