075-8519-001 | ||
---|---|---|
DigiKey Part Number | 1003-075-8519-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 075-8519-001 | |
Description | CONN GASKET FOR 24 | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket 24 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 24 | |
Material | Alu-Flex | |
Features | Square | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.19000 | ¥69.19 |
10 | ¥62.59500 | ¥625.95 |
25 | ¥59.13400 | ¥1,478.35 |
50 | ¥57.69240 | ¥2,884.62 |
100 | ¥54.80740 | ¥5,480.74 |
250 | ¥49.03852 | ¥12,259.63 |
500 | ¥46.15392 | ¥23,076.96 |
1,000 | ¥40.38467 | ¥40,384.67 |