075-8516-000 | ||
---|---|---|
DigiKey Part Number | 1003-075-8516-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 075-8516-000 | |
Description | CONN GASKET FOR 18 | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket 18 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 18 | |
Material | Polychloroprene | |
Features | Square | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥8.07160 | ¥201.79 |
50 | ¥7.89840 | ¥394.92 |
100 | ¥7.55500 | ¥755.50 |
250 | ¥6.86816 | ¥1,717.04 |
500 | ¥6.18132 | ¥3,090.66 |
1,000 | ¥5.49451 | ¥5,494.51 |
2,500 | ¥4.97940 | ¥12,448.50 |