039-0244-000 | ||
---|---|---|
DigiKey Part Number | 1003-1694-ND | |
Manufacturer | ||
Manufacturer Product Number | 039-0244-000 | |
Description | DL2-96P COVER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective For DL, DLM Series Rubber, DL2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | DL, DLM Series | |
Specifications | Rubber, DL2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.56000 | ¥410.56 |
10 | ¥376.73800 | ¥3,767.38 |
25 | ¥362.24680 | ¥9,056.17 |
50 | ¥350.17240 | ¥17,508.62 |
100 | ¥330.85270 | ¥33,085.27 |
250 | ¥321.19240 | ¥80,298.10 |