031-9134-001 | ||
---|---|---|
DigiKey Part Number | 1003-031-9134-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-9134-001 | |
Description | RACK & PANEL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Socket 20-24 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
385 | ¥27.13371 | ¥10,446.48 |