031-1046-002 | |
---|---|
DigiKey Part Number | 1003-031-1046-002-ND |
Manufacturer | |
Manufacturer Product Number | 031-1046-002 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.10000 | ¥76.10 |
10 | ¥68.48200 | ¥684.82 |
25 | ¥64.51240 | ¥1,612.81 |
50 | ¥62.85740 | ¥3,142.87 |
100 | ¥61.20310 | ¥6,120.31 |
250 | ¥54.58656 | ¥13,646.64 |
500 | ¥51.27838 | ¥25,639.19 |
1,000 | ¥45.32348 | ¥45,323.48 |