030-1975-009 | ||
---|---|---|
DigiKey Part Number | 1003-030-1975-009-ND | |
Manufacturer | ||
Manufacturer Product Number | 030-1975-009 | |
Description | RACK & PANEL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Pin 22-26 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.11000 | ¥478.11 |
10 | ¥438.74000 | ¥4,387.40 |
25 | ¥421.86840 | ¥10,546.71 |
50 | ¥407.80580 | ¥20,390.29 |
100 | ¥385.30650 | ¥38,530.65 |