IT-E151 | ||
---|---|---|
DigiKey Part Number | 4563-IT-E151-ND | |
Manufacturer | ||
Manufacturer Product Number | IT-E151 | |
Description | ITECH 19 INCH RACK MOUNT KIT FOR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Specialized Kit, Rack Mount for use with IT6900A, IT6300, IT6700, and IT8500+ Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Kit, Rack Mount | |
For Use With/Related Products | IT6900A, IT6300, IT6700, and IT8500+ Series | |
Specifications | For Mounting in 19" Rack Cabinet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.92000 | ¥841.92 |
5 | ¥785.79200 | ¥3,928.96 |
10 | ¥771.76400 | ¥7,717.64 |
25 | ¥757.72920 | ¥18,943.23 |
50 | ¥746.50200 | ¥37,325.10 |
100 | ¥729.66360 | ¥72,966.36 |