IS66WVQ2M4DALL-200BLI | |
---|---|
DigiKey Part Number | 706-IS66WVQ2M4DALL-200BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVQ2M4DALL-200BLI |
Description | IC PSRAM 8MBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 8Mbit SPI - Quad I/O 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 2M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 40ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.55800 | ¥215.58 |
25 | ¥21.22600 | ¥530.65 |
40 | ¥21.17200 | ¥846.88 |
80 | ¥18.91850 | ¥1,513.48 |
230 | ¥18.29648 | ¥4,208.19 |
480 | ¥18.22988 | ¥8,750.34 |
960 | ¥16.97530 | ¥16,296.29 |
5,280 | ¥15.36550 | ¥81,129.84 |