IS62WV2568FBLL-45BLI-TR | ||
---|---|---|
DigiKey Part Number | 706-IS62WV2568FBLL-45BLI-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IS62WV2568FBLL-45BLI-TR | |
Description | 2Mb, Low Power/Power Saver,Async | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 36-TFBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-TFBGA (6x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.62941 | ¥36,573.53 |