IS62C1024AL-35TLI-TR | ||
---|---|---|
DigiKey Part Number | 706-1309-2-ND - Tape & Reel (TR) 706-1309-1-ND - Cut Tape (CT) 706-1309-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS62C1024AL-35TLI-TR | |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 35 ns 32-TSOP I | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.24100 | ¥182.41 |
25 | ¥17.96200 | ¥449.05 |
50 | ¥17.91440 | ¥895.72 |
100 | ¥16.00740 | ¥1,600.74 |
250 | ¥15.48152 | ¥3,870.38 |
500 | ¥15.42520 | ¥7,712.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.36373 | ¥21,545.60 |
3,000 | ¥13.97858 | ¥41,935.74 |
4,500 | ¥13.43370 | ¥60,451.65 |