IS61WV1288EEBLL-10HLI | |
---|---|
DigiKey Part Number | 706-1499-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV1288EEBLL-10HLI |
Description | IC SRAM 1MBIT PARALLEL 32STSOP I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-sTSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥16.19700 | ¥161.97 |
25 | ¥15.75520 | ¥393.88 |
40 | ¥15.67375 | ¥626.95 |
80 | ¥14.01125 | ¥1,120.90 |
234 | ¥13.97098 | ¥3,269.21 |
468 | ¥13.75996 | ¥6,439.66 |
1,170 | ¥13.17579 | ¥15,415.67 |
4,914 | ¥12.26713 | ¥60,280.68 |