IS43QR16256B-083RBLI | |
---|---|
DigiKey Part Number | 706-1734-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR16256B-083RBLI |
Description | IC DRAM 4GBIT PAR 1.2GHZ 96BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.2 GHz 96-BGA |
Datasheet | Datasheet |
EDA/CAD Models | IS43QR16256B-083RBLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-BGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.40000 | ¥89.40 |
10 | ¥82.76700 | ¥827.67 |
25 | ¥80.89160 | ¥2,022.29 |
40 | ¥80.45775 | ¥3,218.31 |
198 | ¥70.82758 | ¥14,023.86 |
396 | ¥67.31270 | ¥26,655.83 |
594 | ¥66.63848 | ¥39,583.26 |
990 | ¥64.42364 | ¥63,779.40 |