IS43DR81280C-25DBL | |
---|---|
DigiKey Part Number | 706-1574-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR81280C-25DBL |
Description | IC DRAM 1GBIT PARALLEL 60TWBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | IS43DR81280C-25DBL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-TWBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥32.26300 | ¥322.63 |
25 | ¥31.56320 | ¥789.08 |
40 | ¥31.39450 | ¥1,255.78 |
80 | ¥28.14888 | ¥2,251.91 |
242 | ¥28.04612 | ¥6,787.16 |
484 | ¥27.02114 | ¥13,078.23 |
968 | ¥25.68889 | ¥24,866.85 |