IS25WP016D-JBLE | |
---|---|
DigiKey Part Number | 706-1612-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP016D-JBLE |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.35200 | ¥53.52 |
25 | ¥5.28360 | ¥132.09 |
90 | ¥4.69667 | ¥422.70 |
270 | ¥4.65681 | ¥1,257.34 |
540 | ¥4.58811 | ¥2,477.58 |
1,080 | ¥4.42393 | ¥4,777.84 |
5,040 | ¥4.02944 | ¥20,308.38 |