IS25LP040E-JNLA3 | ||
---|---|---|
DigiKey Part Number | 706-IS25LP040E-JNLA3-ND | |
Manufacturer | ||
Manufacturer Product Number | IS25LP040E-JNLA3 | |
Description | 4Mb QSPI, 8-pin SOP 150Mil, RoHS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8 ns 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 40µs, 1.2ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥4.43284 | ¥7,535.83 |