Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TLP521-4G | |
|---|---|
DigiKey Part Number | 58-TLP521-4G-ND |
Manufacturer | |
Manufacturer Product Number | TLP521-4G |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP521-4G | Isocom Components 2004 LTD | 0 | 58-ISP521-4G-ND | ¥6.28172 | Parametric Equivalent |
| ISP521-4XG | Isocom Components 2004 LTD | 15 | 58-ISP521-4XG-ND | ¥14.89000 | Parametric Equivalent |
| ISP621-4G | Isocom Components 2004 LTD | 0 | 58-ISP621-4G-ND | ¥6.28172 | Parametric Equivalent |
| ISP621-4GR | Isocom Components 2004 LTD | 0 | 58-ISP621-4GR-ND | ¥5.90238 | Parametric Equivalent |
| ISP621-4GRG | Isocom Components 2004 LTD | 0 | 58-ISP621-4GRG-ND | ¥6.28172 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.28172 | ¥6,281.72 |


