Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
16 DIP

ISP621-4XGRG

DigiKey Part Number
58-ISP621-4XGRG-ND
Manufacturer
Manufacturer Product Number
ISP621-4XGRG
Description
OPTOISO 5.3KV 4CH TRANS 16-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
55V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
16-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
16-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
25¥9.42760¥235.69
100¥8.04170¥804.17
500¥6.90428¥3,452.14
1,000¥6.53305¥6,533.05
2,000¥6.21838¥12,436.76
5,000¥5.87520¥29,376.00
10,000¥5.66163¥56,616.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.