


ISP621-4XGR | |
|---|---|
DigiKey Part Number | 58-ISP621-4XGR-ND |
Manufacturer | |
Manufacturer Product Number | ISP621-4XGR |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-DIP |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 25 | ¥8.89520 | ¥222.38 |
| 100 | ¥7.57610 | ¥757.61 |
| 500 | ¥6.49244 | ¥3,246.22 |
| 1,000 | ¥6.13849 | ¥6,138.49 |
| 2,000 | ¥5.83858 | ¥11,677.16 |
| 5,000 | ¥5.51141 | ¥27,557.05 |
| 10,000 | ¥5.30773 | ¥53,077.30 |

