MOC3043XSM | |
---|---|
DigiKey Part Number | MOC3043XSM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3043XSM |
Description | OPTOISOLATOR 5.3KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
65 | ¥5.47677 | ¥355.99 |
130 | ¥3.58838 | ¥466.49 |
1,040 | ¥2.83310 | ¥2,946.42 |
2,015 | ¥2.64425 | ¥5,328.16 |
5,005 | ¥2.54980 | ¥12,761.75 |
10,010 | ¥2.51203 | ¥25,145.42 |
25,025 | ¥2.45536 | ¥61,445.38 |