MOC3043X | ||
---|---|---|
DigiKey Part Number | MOC3043X-ND | |
Manufacturer | ||
Manufacturer Product Number | MOC3043X | |
Description | OPTOISOLATOR 5.3KV TRIAC 6DIP | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
65 | ¥5.22831 | ¥339.84 |
130 | ¥3.42554 | ¥445.32 |
1,040 | ¥2.70437 | ¥2,812.54 |
2,015 | ¥2.52402 | ¥5,085.90 |
5,005 | ¥2.43390 | ¥12,181.67 |
10,010 | ¥2.39784 | ¥24,002.38 |
25,025 | ¥2.34375 | ¥58,652.34 |