ISP827X | |
---|---|
DigiKey Part Number | ISP827X-ND |
Manufacturer | |
Manufacturer Product Number | ISP827X |
Description | OPTOISO 5.3KV 2CH TRANS 8DIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.60700 | ¥46.07 |
100 | ¥3.01760 | ¥301.76 |
800 | ¥2.63654 | ¥2,109.23 |
1,600 | ¥2.38239 | ¥3,811.82 |
2,400 | ¥2.22358 | ¥5,336.59 |
5,600 | ¥2.14415 | ¥12,007.24 |
10,400 | ¥2.11238 | ¥21,968.75 |
25,600 | ¥2.06474 | ¥52,857.34 |