Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP817SM | |
|---|---|
DigiKey Part Number | 58-ISP817SM-ND |
Manufacturer | |
Manufacturer Product Number | ISP817SM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP817SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP817SMT&RTR-ND | ¥1.57283 | Parametric Equivalent |
| ISP817XASM | Isocom Components 2004 LTD | 694 | 58-ISP817XASM-ND | ¥5.38000 | Parametric Equivalent |
| ISP817XASMT&R | Isocom Components 2004 LTD | 771 | 58-ISP817XASMT&RCT-ND | ¥4.63000 | Parametric Equivalent |
| ISP817XBSM | Isocom Components 2004 LTD | 100 | 58-ISP817XBSM-ND | ¥4.47000 | Parametric Equivalent |
| ISP817XBSMT&R | Isocom Components 2004 LTD | 390 | 58-ISP817XBSMT&RCT-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.51581 | ¥3,031.62 |


