
ISP817XASMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817XASMT&RTR-ND - Tape & Reel (TR) 58-ISP817XASMT&RCT-ND - Cut Tape (CT) 58-ISP817XASMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817XASMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP817XASM | Isocom Components 2004 LTD | 694 | 58-ISP817XASM-ND | ¥5.38000 | Parametric Equivalent |
| ISP817XBSM | Isocom Components 2004 LTD | 100 | 58-ISP817XBSM-ND | ¥4.47000 | Parametric Equivalent |
| ISP817XBSMT&R | Isocom Components 2004 LTD | 390 | 58-ISP817XBSMT&RCT-ND | ¥4.63000 | Parametric Equivalent |
| ISP817XCSM | Isocom Components 2004 LTD | 75 | 58-ISP817XCSM-ND | ¥4.47000 | Parametric Equivalent |
| ISP817XCSMT&R | Isocom Components 2004 LTD | 990 | 58-ISP817XCSMT&RCT-ND | ¥4.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.16700 | ¥31.67 |
| 100 | ¥2.27910 | ¥227.91 |
| 500 | ¥1.87922 | ¥939.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.74765 | ¥1,747.65 |
| 2,000 | ¥1.63576 | ¥3,271.52 |
| 3,000 | ¥1.57831 | ¥4,734.93 |
| 5,000 | ¥1.51336 | ¥7,566.80 |
| 7,000 | ¥1.47471 | ¥10,322.97 |
| 10,000 | ¥1.43698 | ¥14,369.80 |

