
ISP817XDSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817XDSMT&RTR-ND - Tape & Reel (TR) 58-ISP817XDSMT&RCT-ND - Cut Tape (CT) 58-ISP817XDSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817XDSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.04300 | ¥30.43 |
| 100 | ¥2.18820 | ¥218.82 |
| 500 | ¥1.80198 | ¥900.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.67487 | ¥1,674.87 |
| 2,000 | ¥1.56675 | ¥3,133.50 |
| 3,000 | ¥1.51124 | ¥4,533.72 |
| 5,000 | ¥1.44846 | ¥7,242.30 |
| 7,000 | ¥1.41108 | ¥9,877.56 |
| 10,000 | ¥1.37461 | ¥13,746.10 |

