IS74XG | ||
---|---|---|
DigiKey Part Number | 58-IS74XG-ND | |
Manufacturer | ||
Manufacturer Product Number | IS74XG | |
Description | 6PIN HIGH DENSITY TRANSISTOR DET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 12.5% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.85900 | ¥38.59 |
65 | ¥3.60538 | ¥234.35 |
130 | ¥2.88485 | ¥375.03 |
260 | ¥2.67854 | ¥696.42 |
520 | ¥2.26644 | ¥1,178.55 |
1,040 | ¥1.75137 | ¥1,821.42 |
2,535 | ¥1.59686 | ¥4,048.04 |
5,005 | ¥1.49382 | ¥7,476.57 |