ICPL2601SMT&R | ||
---|---|---|
DigiKey Part Number | ICPL2601SMTR-ND - Tape & Reel (TR) ICPL2601SMCT-ND - Cut Tape (CT) ICPL2601SMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICPL2601SMT&R | |
Description | OPTOISOLATOR 2.5KV OPN COLL 8SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 2500Vrms 1 Channel 1kV/µs CMTI 8-SMD Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥13.82100 | ¥138.21 |
100 | ¥10.63710 | ¥1,063.71 |
500 | ¥9.61540 | ¥4,807.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.26319 | ¥8,263.19 |
2,000 | ¥7.81251 | ¥15,625.02 |
5,000 | ¥7.63222 | ¥38,161.10 |
10,000 | ¥7.51203 | ¥75,120.30 |