4N35XSMT&R | |
---|---|
DigiKey Part Number | 58-4N35XSMT&RTR-ND - Tape & Reel (TR) 58-4N35XSMT&RCT-ND - Cut Tape (CT) 58-4N35XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N35XSMT&R |
Description | 6PIN TRANSISTOR DETECTOR, SINGLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50500 | ¥45.05 |
25 | ¥4.20600 | ¥105.15 |
100 | ¥3.36520 | ¥336.52 |
250 | ¥3.12500 | ¥781.25 |
500 | ¥2.64424 | ¥1,322.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.04327 | ¥2,043.27 |
2,000 | ¥1.86299 | ¥3,725.98 |
5,000 | ¥1.74279 | ¥8,713.95 |
10,000 | ¥1.62260 | ¥16,226.00 |
25,000 | ¥1.53846 | ¥38,461.50 |
50,000 | ¥1.50241 | ¥75,120.50 |