4N25XSM | |
---|---|
DigiKey Part Number | 4N25XSM-ND |
Manufacturer | |
Manufacturer Product Number | 4N25XSM |
Description | OPTOISO 5.3KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
65 | ¥3.34769 | ¥217.60 |
130 | ¥2.21531 | ¥287.99 |
1,040 | ¥1.71017 | ¥1,778.58 |
2,015 | ¥1.54534 | ¥3,113.86 |
5,005 | ¥1.44231 | ¥7,218.76 |
10,010 | ¥1.39080 | ¥13,921.91 |
25,025 | ¥1.37019 | ¥34,289.00 |