K-17-U | ||
---|---|---|
DigiKey Part Number | 653-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | K-17-U | |
Description | TOUCH SCREEN INFRARED IR 17" | |
Customer Reference | ||
Detailed Description | Infrared (IR) Touch Screen Overlay 17" (432.35mm) USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Length | 13.29" (337.60mm) | |
Width | - | |
Height | 10.63" (270.10mm) | |
Interface | USB | |
Type | Infrared (IR) | |
Diagonal Screen Size | 17" (432.35mm) | |
Base Product Number |