K-12-C | ||
---|---|---|
DigiKey Part Number | 653-1016-ND | |
Manufacturer | ||
Manufacturer Product Number | K-12-C | |
Description | TOUCH SCREEN INFRARED IR 12.1" | |
Customer Reference | ||
Detailed Description | Infrared (IR) Touch Screen Overlay 12.1" (307.34mm) RS-232 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Length | 9.69" (246.13mm) | |
Width | - | |
Height | 7.28" (185.00mm) | |
Interface | RS-232 | |
Type | Infrared (IR) | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,295.71000 | ¥1,295.71 |
10 | ¥1,245.87100 | ¥12,458.71 |