LFXTAL085842 | ||
---|---|---|
DigiKey Part Number | 1923-LFXTAL085842TR-ND - Tape & Reel (TR) 1923-LFXTAL085842CT-ND - Cut Tape (CT) 1923-LFXTAL085842DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFXTAL085842 | |
Description | CRYSTAL 16.0MHZ -40 TO 125C 8PF | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.05700 | ¥50.57 |
50 | ¥4.72360 | ¥236.18 |
100 | ¥4.17450 | ¥417.45 |
500 | ¥3.95494 | ¥1,977.47 |
1,000 | ¥3.29589 | ¥3,295.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18599 | ¥9,557.97 |
6,000 | ¥3.07613 | ¥18,456.78 |
15,000 | ¥2.96626 | ¥44,493.90 |