LFPTXO000009BULK | ||
---|---|---|
DigiKey Part Number | 1923-1228-ND | |
Manufacturer | ||
Manufacturer Product Number | LFPTXO000009BULK | |
Description | XTAL OSC TCXO 40.0000MHZ HCMOS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.06000 | ¥443.06 |
10 | ¥420.11300 | ¥4,201.13 |
50 | ¥412.47860 | ¥20,623.93 |
100 | ¥397.20110 | ¥39,720.11 |