935133424533 | ||
---|---|---|
DigiKey Part Number | 1210-1050-1-ND - Cut Tape (CT) | |
Manufacturer | IPDiA | |
Manufacturer Product Number | 935133424533 | |
Description | CAP SILICON 0.033UF 15% 11V 0402 | |
Customer Reference | ||
Detailed Description | 0.033 µF Silicon Capacitor 11 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IPDiA | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | 0.033 µF | |
Tolerance | ±15% | |
Voltage - Breakdown | 11 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Temperature | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.016" (0.41mm) | |
Size / Dimension | 0.047" L x 0.028" W (1.20mm x 0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥27.97700 | ¥279.77 |
50 | ¥27.44220 | ¥1,372.11 |
500 | ¥26.63720 | ¥13,318.60 |