IO-IC109020-T2MBK | ||
---|---|---|
DigiKey Part Number | 1937-1114-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-IC109020-T2MBK | |
Description | CABLE BLACK/GOLD CONN MONO 20' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 20.0' (6.10m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 20.0' (6.10m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.61000 | ¥218.61 |
10 | ¥191.40900 | ¥1,914.09 |
25 | ¥183.13760 | ¥4,578.44 |
50 | ¥177.23000 | ¥8,861.50 |
100 | ¥171.32170 | ¥17,132.17 |
250 | ¥161.86960 | ¥40,467.40 |
500 | ¥157.14350 | ¥78,571.75 |