IO-IC109015-T2MCH-R | ||
---|---|---|
DigiKey Part Number | 1937-1112-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-IC109015-T2MCH-R | |
Description | CABLE CHR/GOLD 90 CONN MONO 15' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 15.0' (4.57m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Mono | |
Length | 15.0' (4.57m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.66000 | ¥165.66 |
10 | ¥145.06700 | ¥1,450.67 |
25 | ¥138.79720 | ¥3,469.93 |
50 | ¥134.32140 | ¥6,716.07 |
100 | ¥129.84400 | ¥12,984.40 |
250 | ¥122.68016 | ¥30,670.04 |
500 | ¥119.09826 | ¥59,549.13 |