IO-IC109015-T2MBK | ||
---|---|---|
DigiKey Part Number | 1937-1109-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-IC109015-T2MBK | |
Description | CABLE BLACK/GOLD CONN MONO 15' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 15.0' (4.57m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 15.0' (4.57m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.95000 | ¥190.95 |
10 | ¥167.23300 | ¥1,672.33 |
25 | ¥160.00360 | ¥4,000.09 |
50 | ¥154.84300 | ¥7,742.15 |
100 | ¥149.68100 | ¥14,968.10 |
250 | ¥141.42308 | ¥35,355.77 |
500 | ¥137.29378 | ¥68,646.89 |