IO-IC109010-T2MCH-R | ||
---|---|---|
DigiKey Part Number | 1937-1107-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-IC109010-T2MCH-R | |
Description | CABLE CHR/GOLD 90 CONN MONO 10' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 10.0' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Mono | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.72000 | ¥156.72 |
10 | ¥135.81500 | ¥1,358.15 |
25 | ¥128.72600 | ¥3,218.15 |
50 | ¥126.85900 | ¥6,342.95 |
100 | ¥111.93450 | ¥11,193.45 |
250 | ¥104.47216 | ¥26,118.04 |
500 | ¥102.23346 | ¥51,116.73 |