IO-IC109010-T2MCH-2R | ||
---|---|---|
DigiKey Part Number | 1937-1106-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-IC109010-T2MCH-2R | |
Description | CABLE CHR/GOLD 90 CONN MONO 10' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 10.0' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Mono | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.37000 | ¥163.37 |
10 | ¥143.05600 | ¥1,430.56 |
25 | ¥136.86960 | ¥3,421.74 |
50 | ¥132.45620 | ¥6,622.81 |
100 | ¥128.04040 | ¥12,804.04 |
250 | ¥120.97624 | ¥30,244.06 |
500 | ¥117.44408 | ¥58,722.04 |