IO-IC109005-T2MCH | ||
---|---|---|
DigiKey Part Number | 1937-1100-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-IC109005-T2MCH | |
Description | CABLE CHR/GOLD STR CONN MONO 5' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 5.0' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Mono | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.64000 | ¥128.64 |
10 | ¥113.98700 | ¥1,139.87 |
25 | ¥109.60120 | ¥2,740.03 |
50 | ¥105.21760 | ¥5,260.88 |
100 | ¥99.37250 | ¥9,937.25 |
250 | ¥90.60460 | ¥22,651.15 |
500 | ¥84.75922 | ¥42,379.61 |
1,000 | ¥77.74465 | ¥77,744.65 |