IO-IC109003-T2MCH-R | ||
---|---|---|
DigiKey Part Number | 1937-1097-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-IC109003-T2MCH-R | |
Description | CABLE CHR/GOLD 90 CONN MONO 3' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 3.0' (91.44cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.43000 | ¥120.43 |
10 | ¥106.71300 | ¥1,067.13 |
25 | ¥102.60680 | ¥2,565.17 |
50 | ¥98.50240 | ¥4,925.12 |
100 | ¥93.03000 | ¥9,303.00 |
250 | ¥84.82160 | ¥21,205.40 |
500 | ¥79.34908 | ¥39,674.54 |
1,000 | ¥72.78227 | ¥72,782.27 |