IO-BP176010-T3MCH-2R | ||
---|---|---|
DigiKey Part Number | 1937-1071-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-BP176010-T3MCH-2R | |
Description | CABLE CHR/GOLD 90 CONN STEREO10' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 10.0' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.04000 | ¥207.04 |
10 | ¥181.33600 | ¥1,813.36 |
25 | ¥173.49960 | ¥4,337.49 |
50 | ¥167.90080 | ¥8,395.04 |
100 | ¥162.30540 | ¥16,230.54 |
250 | ¥153.35028 | ¥38,337.57 |
500 | ¥148.87290 | ¥74,436.45 |