IO-BP176005-T3MCH-2R | ||
---|---|---|
DigiKey Part Number | 1937-1066-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-BP176005-T3MCH-2R | |
Description | CABLE CHR/GOLD 90 CONN STEREO 5' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25"), Right Angle To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 5.0' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.26000 | ¥170.26 |
10 | ¥149.09800 | ¥1,490.98 |
25 | ¥142.65560 | ¥3,566.39 |
50 | ¥138.05160 | ¥6,902.58 |
100 | ¥133.45120 | ¥13,345.12 |
250 | ¥126.08804 | ¥31,522.01 |
500 | ¥122.40662 | ¥61,203.31 |