IO-BP176005-T3MBK | ||
---|---|---|
DigiKey Part Number | 1937-1064-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-BP176005-T3MBK | |
Description | CABLE BLACK/GOLD CONN STEREO 5' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 5.0' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.75000 | ¥181.75 |
10 | ¥159.17100 | ¥1,591.71 |
25 | ¥152.29320 | ¥3,807.33 |
50 | ¥147.38080 | ¥7,369.04 |
100 | ¥142.46750 | ¥14,246.75 |
250 | ¥134.60736 | ¥33,651.84 |
500 | ¥130.67722 | ¥65,338.61 |