IO-BP176003-T3MCH-R | ||
---|---|---|
DigiKey Part Number | 1937-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-BP176003-T3MCH-R | |
Description | CABLE CHR/GOLD 90 CONN STEREO 3' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25"), Right Angle 3.0' (91.44cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.17000 | ¥154.17 |
10 | ¥134.99500 | ¥1,349.95 |
25 | ¥129.15920 | ¥3,228.98 |
50 | ¥124.99380 | ¥6,249.69 |
100 | ¥120.82680 | ¥12,082.68 |
250 | ¥114.16084 | ¥28,540.21 |
500 | ¥110.82750 | ¥55,413.75 |