34-00159 | ||
---|---|---|
DigiKey Part Number | 1027-34-00159-ND | |
Manufacturer | ||
Manufacturer Product Number | 34-00159 | |
Description | FSR UX 408-300,300MM STRIP, W/ C | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Force Sensing Resistor Force Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Operating Force | - | |
Output | - | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.44000 | ¥103.44 |
10 | ¥82.75000 | ¥827.50 |
25 | ¥76.54400 | ¥1,913.60 |
100 | ¥66.19850 | ¥6,619.85 |
500 | ¥62.06136 | ¥31,030.68 |
1,000 | ¥57.92401 | ¥57,924.01 |