CL-840-LIN01-PC0-1220R | ||
---|---|---|
DigiKey Part Number | CL-840-LIN01-PC0-1220R-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-840-LIN01-PC0-1220R | |
Description | LENS 80CRI 4000K 4' LINEAR | |
Customer Reference | ||
Detailed Description | ChromaLit™ Linear Remote Phospher Light Source 80 CRI 4000.0 Linear with Domed Top 1220mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lens Style | Linear with Domed Top | |
Lens Size | 1220mm x 20mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 4000 | |
Conversion Efficacy (lm/Wrad)(typ) | 220 | |
Viewing Angle | - | |
Base Product Number |