
IM6432SDBATG-6I | |
|---|---|
DigiKey Part Number | 5107-IM6432SDBATG-6I-ND |
Manufacturer | |
Manufacturer Product Number | IM6432SDBATG-6I |
Description | SDRAM, 64MB, 3.3V, 2MX32, 166MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.5 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 2ns |
Part Status Active | Access Time 5.5 ns |
Memory Type Volatile | Voltage - Supply 3V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2M x 32 | Supplier Device Package 86-TSOP II |
| Tray: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.35000 | ¥42.35 |
| 10 | ¥39.48200 | ¥394.82 |
| 25 | ¥38.30400 | ¥957.60 |
| 50 | ¥37.41220 | ¥1,870.61 |
| 108 | ¥36.42315 | ¥3,933.70 |
| 324 | ¥35.02222 | ¥11,347.20 |
| 540 | ¥34.37859 | ¥18,564.44 |
| 1,080 | ¥33.51498 | ¥36,196.18 |








