ES1022SI | |
---|---|
DigiKey Part Number | 544-3032-2-ND - Tape & Reel (TR) 544-3032-1-ND - Cut Tape (CT) 544-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1022SI |
Description | IC CONTROLLER HOT SWAP 14SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | 3.3V ~ 24V | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply | 286 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |